Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F55J1R0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
55 W
Termination Style:
Radial Lug
Resistance Value:
1 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 1 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
F55J1R0E
IN STOCK:
57
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$18.15
$18.150
10
$16.19
$161.900
25
$15.71
$392.750
50
$15.25
$762.500
100
$14.42
$1,442.000
250
$14.03
$3,507.500
500
+
$13.82
$6,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CGS551T250R4C
Aluminum Electrolytic Capacitor - 550 µF - -10%, +50% Tolerance - 250 V - 98mOhm @ 120Hz E...
C300K12RE
Res Wirewound 12 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
MS3126F10-6S
Conn Miniature Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
L100J20KE
Res Wirewound 20K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On