F55J25RE
OhmiteRes Wirewound 25 Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
F55J25RE
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
55 W
Termination Style:
Radial Lug
Resistance Value:
25 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
This OHMITE part F55J25RE is a reliable and durable resistor designed for high power applications. It features a resistance of 25 Ohms with a tolerance of 5%, making it suitable for precise and accurate circuit designs. The resistor is rated at 55W power and has a temperature coefficient of±260ppm/°C, ensuring stable performance across a wide range of operating conditions. With a vitreous enamel coating and RDL lug bolt-on design, this resistor offers excellent protection against harsh environments and secure connections for efficient and reliable operations.
Search Keywords:
F55J25RE
IN STOCK:
133
Can Ship immediately
Manufacturer Stock:
21
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$16.55
$82.750
25
$15.00
$375.000
50
$14.33
$716.500
100
$13.71
$1,371.000
250
$13.15
$3,287.500
500
$12.80
$6,400.000
1,000
+
$12.61
$12,610.000
Product Guides