Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
FCSL20R005FER
RoHS:
Yes
HTS:
8533210020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
5 mOhm
Power Rating:
1 W
Tolerance:
111364%
Case Size:
050811341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Metal Foil 0508 0.005 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R
Search Keywords:
FCSL20R005FER
IN STOCK:
25,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1064
$532.000
10,000
$0.1048
$1,048.000
25,000
$0.1032
$2,580.000
50,000
$0.1017
$5,085.000
100,000
$0.1002
$10,020.000
150,000
+
$0.0987
$14,805.000
Product Guides