GW13J75K0E
OhmiteRes Wirewound 75K Ohm 5% 13W ±100ppm/°C Solder Lug Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
GW13J75K0E
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
N/A
Mounting:
Flange Mount
Power Rating:
13 W
Termination Style:
Solder
Resistance Value:
75 KOhm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
The OHMITE part GW13J75K0E is a high-quality wirewound resistor with a resistance of 75K Ohms and a tolerance of 5%. This 13W resistor has a low temperature coefficient of±100ppm/°C, making it highly stable and reliable for various applications. It features solder lug terminals for easy installation and a flange mount design for secure mounting. Trust OHMITE for precision and performance in your electronic projects with this resistor.
Search Keywords:
GW13J75K0E
IN STOCK:
305
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
25
$5.63
$140.750
50
$5.45
$272.500
100
$5.21
$521.000
250
$4.99
$1,247.500
500
$4.78
$2,390.000
1,000
$4.55
$4,550.000
2,500
$4.30
$10,750.000
5,000
+
$4.23
$21,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6040-0018
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool
255-103
Insulated Banana Plug - Right Angle - 13/32" Contact - 10 Amps - 1kV - Solder Well Wiring ...
PB16A
Access Mounting Rack Standard Digital Direct Connect 16 Channel I/O Module
L100J10RE
Res Wirewound 10 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
L100J500E
Res Wirewound 500 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On