Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS1010KJ
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
5,10 W
Termination Style:
Axial
Resistance Value:
10 KOhm
Tolerance:
5 %
Temperature Coefficient:
±25 ppm/°C
Military Standard:
N/R
Res Wirewound 10K Ohm 5% 5/10W ±25ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
HS1010KJ
IN STOCK:
1,074
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$4.66
$23.300
50
$3.83
$191.500
200
$3.57
$714.000
400
$3.39
$1,356.000
600
$3.34
$2,004.000
1,000
$3.17
$3,170.000
2,600
$2.91
$7,566.000
5,000
+
$2.86
$14,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
943121
Fuse - Cartridge - Fast Acting - 440 mA - 1 kV - 10mm x 35mm - 13/32" x 1-3/8" - FLUKE DMM...
B3W-9000-B1B
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
RSPD-250-U4
Three Phase 250VAC Surge Protector with 700 Breakdown VDC and PVC Wire Terminal
EKXJ221ELL560MJ25S
Cap Aluminum Lytic 56uF 220V 20% (10 X 25mm) Radial 5mm 345mA 12000h 105°C Automotive Bul...