Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS1039RJ
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
5,10 W
Termination Style:
Axial
Resistance Value:
39 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Res Wirewound 39 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
HS1039RJ
IN STOCK:
25
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.65
$36.500
50
$3.09
$154.500
200
$2.88
$576.000
400
$2.76
$1,104.000
600
$2.66
$1,596.000
1,000
$2.48
$2,480.000
2,600
$2.36
$6,136.000
5,000
+
$2.30
$11,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RK09K1130AU2
Res POT 5K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole
204519-2
D Sub Connector - HD62 - 62 Contacts - AMPLIMITE 90 Series.
5536511-2
2MM FB,ASY,048,SIG,REC,EN,3.55
XEB0475
XEB-SQ; 0.5 F, VAC, Class X2 Spark Quencher
XJ8A-0211
Conn Jumper SKT 2 POS 2.54mm ST