Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS2002R7F
RoHS:
Yes
HTS:
8533290000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
50,200 W
Termination Style:
Axial
Resistance Value:
2.7 Ohm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Res Wirewound 2.7 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
HS2002R7F
IN STOCK:
33
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$49.56
$49.560
5
$32.98
$164.900
18
$27.98
$503.640
36
$25.72
$925.920
108
$24.96
$2,695.680
252
$24.59
$6,196.680
504
+
$24.22
$12,206.880
Product Guides
CUSTOMERS
ALSO BOUGHT
1367073-1
I/O Connector - 20 Contacts - Receptacle - SFP - Solder - SFP System Series - PCB Mount.
BX0011/1
Battery Holder 1-Cell AA Size (Glass/Nylon)/Polyester Panel
142-0701-851
SMA Jack Assembly, End Launch
99.709.9114.1
Plug Insert - 7031016400 - O.BEF.SCHR.
3214JH
DC Fan Axial Ball Bearing - 24V - 11V to 30V - 86CFM - 55dB - 92 X 92 X 38mm - 6800RPM.