Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS2005RF
RoHS:
Yes
HTS:
8533290000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
50,200 W
Termination Style:
Axial
Resistance Value:
5 Ohm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Res Wirewound 5 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
HS2005RF
IN STOCK:
37
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$29.74
$29.740
5
$27.82
$139.100
18
$25.75
$463.500
36
$25.00
$900.000
108
$23.63
$2,552.040
252
$22.03
$5,551.560
504
+
$20.71
$10,437.840
Product Guides