Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS2515RF
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
9,25 W
Termination Style:
Axial
Resistance Value:
15 Ohm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Res Wirewound 15 Ohm 1% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
HS2515RF
IN STOCK:
20
Ships today, if you order in
You may purchase in-stock quantity up to 20
On Order:
280
can ship 12/23/24
Minimum Order:
40
Available in less than min:
20
Multiple:
40
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$2.893
$2.893
40
$2.630
$105.200
80
$2.550
$204.000
280
$2.440
$683.200
520
$2.330
$1,211.600
1,000
$2.100
$2,100.000
2,520
$2.050
$5,166.000
5,000
$1.990
$9,950.000
7,520
+
$1.960
$14,739.200
Product Guides