Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS2522RF
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
9,25 W
Termination Style:
Axial
Resistance Value:
22 Ohm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Res Wirewound 22 Ohm 1% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
HS2522RF
IN STOCK:
263
Can Ship immediately
Manufacturer Stock:
158
can ship
12/9/24
Minimum Order:
40
Factory Lead-Time
19 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
40
$2.85
$114.000
80
$2.76
$220.800
280
$2.63
$736.400
520
$2.52
$1,310.400
1,000
$2.30
$2,300.000
2,520
$2.24
$5,644.800
5,000
$2.18
$10,900.000
7,520
+
$2.15
$16,168.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AD1-B0-34-620-4B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC/80VDC
221-612
COMPACT splicing connector - 2-conductor - with operating levers - 10 AWG - transparent ho...
221-613
Compact Splicing Connector w/Operating Levers - 20-10AWG - 3-conductor - Clear - Pkg of 3...