HS50100RJ
OhmiteRes Wirewound 100 Ohm 5% 14/50W ±100ppm/°C Aluminum Housed AXL Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS50100RJ
RoHS:
Yes
HTS:
8533290000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
14,50 W
Termination Style:
Axial
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
The OHMITE part HS50100RJ is a high-quality, durable high-power wirewound resistor designed for precision applications. Featuring a resistance of 100 Ohms with a tolerance of 5%, this aluminum housed AXL chassis mount resistor can handle power ratings of 14/50W and offers a temperature coefficient of ±100ppm/°C. Ideal for use in demanding environments, this resistor provides reliable and accurate performance for a wide range of electronic circuits and systems.
Search Keywords:
HS50100RJ
IN STOCK:
0
On Order:
4,800
can ship 12/26/24
Minimum Order:
40
Multiple:
40
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
40
$3.17
$126.800
80
$3.08
$246.400
280
$2.85
$798.000
520
$2.70
$1,404.000
1,000
$2.66
$2,660.000
2,520
$2.54
$6,400.800
5,000
$2.48
$12,400.000
7,520
+
$2.44
$18,348.800
Product Guides