Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS501KJ
RoHS:
Yes
HTS:
8533290000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
14,50 W
Termination Style:
Axial
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±25 ppm/°C
Military Standard:
N/R
Res Wirewound 1K Ohm 5% 14/50W ±25ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
HS501KJ
IN STOCK:
255
Can Ship immediately
On Order:
200
can ship 1/2/25
Minimum Order:
40
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
40
$3.87
$154.800
80
$3.75
$300.000
280
$3.48
$974.400
520
$3.29
$1,710.800
1,000
$3.06
$3,060.000
2,520
$2.81
$7,081.200
5,000
$2.76
$13,800.000
7,520
+
$2.72
$20,454.400
Product Guides