Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HV40/70MK30R00E
RoHS:
Yes
HTS:
8533290000
ECCN:
EAR99
Supplier Standard Pack
1
The OHMITE HV40/70MK30R00E power resistor is a reliable and effective component for various electronic applications. With its resistance value of 30 ohms and a tolerance of 10%, it ensures accurate and consistent results. This power resistor is designed to handle high voltages of up to 40 kilovolts, making it suitable for demanding industrial and laboratory environments.Featuring a durable construction, the HV40/70MK30R00E power resistor provides excellent heat dissipation, ensuring optimal performance even under heavy-load conditions. It is an essential component for power conversion circuits, motor drives, power supplies, and other high-power electronic systems.The OHMITE HV40/70MK30R00E power resistor is a reliable choice for engineers and hobbyists seeking a high-quality, high-voltage resistor. Its outstanding electrical properties, combined with its ability to withstand high temperatures and demanding operating conditions, make it a valuable asset for a wide range of applications.
Search Keywords:
HV4070MK30R00E
IN STOCK:
61
Can Ship immediately
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
1
$41.68
$41.680
5
$38.95
$194.750
10
$36.55
$365.500
25
$33.46
$836.500
50
$31.68
$1,584.000
100
$30.46
$3,046.000
250
+
$29.70
$7,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
H50SL-608
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
T-2-53516-3S
Transformer - Encapsulated Core - 1 Phase - 240/480VAC Primary - 120/240VAC Secondary - 60...
065019-0002
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
GFA-1/2
Fuse Subminiature Non-Time Delay Acting 0.5A 125V Axial 3.7 X 7.6mm Glass Carton
20DKBG5
Power Line Filter General Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount