HVC0603T1006FET
OhmiteRes Thick Film 0603 100M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HVC0603T1006FET
RoHS:
Yes
HTS:
8533210030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Resistance Value:
100 mOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The OHMITE HVC0603T1006FET is a resistance thick film chip resistor series designed for precision applications. This surface mount device (SMD) is in the 0603 package size (0.06 x 0.03), making it suitable for compact circuit designs. It has a resistance value of 100 Mega Ohms with a tolerance of 1% and a power rating of 0.1W (1/10W), ensuring accurate and stable performance under varying operating conditions. The ±100ppm/°C temperature coefficient guarantees minimal resistance drift over temperature changes. This resistor comes in tape and reel (T/R) packaging for efficient mounting and handling during assembly processes. Suitable for various industrial and electronic applications, the OHMITE HVC0603T1006FET offers precise and reliable resistance performance in a compact form factor.
Search Keywords:
HVC0603T1006FET
IN STOCK:
6,125
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.870
$435.000
1,000
$0.833
$833.000
2,500
$0.799
$1,997.500
5,000
$0.707
$3,535.000
7,500
$0.696
$5,220.000
10,000
$0.686
$6,860.000
15,000
$0.675
$10,125.000
25,000
+
$0.665
$16,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2100HT-100-H-RC
Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL
381LQ221M450K022
Aluminum Electrolytic Capacitor - 220uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm ...
7020B-MTG
Heat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 8.7°C/W Black Anodized
EE2-12NU
Signal Relay 12VDC 2A DPDT(15x9.5x10)mm SMD