help desk software
DATA SHEET

HVC0805Z2506JET

Ohmite

Res Thick Film 0805 250M Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HVC0805Z2506JET
RoHS:
Yes
HTS:
8533210030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Resistance Value:
250 mOhm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±250 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 250M Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R
Search Keywords:
HVC0805Z2506JET
IN STOCK: 320
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.47
$27.350
25
$3.30
$82.500
50
$3.25
$162.500
125
$3.19
$398.750
250
$3.14
$785.000
375
$3.09
$1,158.750
500 +
$3.04
$1,520.000
Tools/3D Models
Product Guides