help desk software
DATA SHEET

HVC1206T1006JET

Ohmite

Res Thick Film 1206 100M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HVC1206T1006JET
RoHS:
Yes
HTS:
8533210030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Resistance Value:
100 mOhm
Power Rating:
0.25 (1/4) W
Tolerance:
5 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 100M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Search Keywords:
HVC1206T1006JET
IN STOCK: 2,070
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.964
$482.000
1,000
$0.750
$750.000
2,500
$0.692
$1,730.000
5,000
$0.621
$3,105.000
7,500
$0.606
$4,545.000
10,000
$0.597
$5,970.000
15,000
$0.588
$8,820.000
25,000 +
$0.579
$14,475.000
Tools/3D Models
Product Guides