KM152K
OhmiteRF Choke Molded Wirewound 15uH 10% 2.5MHz 65Q-Factor Powdered Iron 240mA 1.4Ohm DCR AXL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
KM152K
RoHS:
No
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1
Inductance:
15 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
1.4 Ohm
Maximum DC Current:
240 mA
Protection Style:
Molded
Packaging:
N/A
Life Cycle:
Discontinued
RF Choke Molded Wirewound 15uH 10% 2.5MHz 65Q-Factor Powdered Iron 240mA 1.4Ohm DCR AXL
Search Keywords:
KM152K
This product is discontinued, but still in stock
IN STOCK:
150
Ships today, if you order in
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$3.88
$116.400
50
$3.85
$192.500
100
$3.81
$381.000
250
+
$3.77
$942.500
Product Guides