Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L100J150
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
150 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 150 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L100J150
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
37
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$11.56
$57.800
25
$10.63
$265.750
50
$10.15
$507.500
100
$9.16
$916.000
250
$8.66
$2,165.000
500
$8.58
$4,290.000
1,000
+
$8.49
$8,490.000
Product Guides