L100J150E
OhmiteRes Wirewound 150 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L100J150E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
150 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part L100J150E is a reliable and high-quality wirewound resistor designed to provide a resistance of 150 Ohms with a tolerance of 5%. This 100W resistor is constructed with vitreous enamel for durability and a temperature coefficient of±260ppm/°C for stable performance in various operating conditions. It features a secure bolt-on lug design for easy installation and robust connections. Ideal for use in industrial and electronic applications where precision and reliability are essential.
Search Keywords:
L100J150E
IN STOCK:
275
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$11.96
$119.600
30
$11.59
$347.700
50
$11.07
$553.500
100
$10.75
$1,075.000
250
$10.16
$2,540.000
500
$9.89
$4,945.000
1,000
+
$9.74
$9,740.000
Product Guides