Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L100J20KE
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 20K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L100J20KE
IN STOCK:
47
Ships today, if you order in
Manufacturer Stock:
199
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
10
$14.42
$144.200
30
$13.58
$407.400
50
$12.46
$623.000
100
$12.27
$1,227.000
250
$12.09
$3,022.500
500
$11.91
$5,955.000
1,000
+
$11.73
$11,730.000
Product Guides