Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L100J25K
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
25 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 25K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L100J25K
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.69
$19.690
10
$17.90
$179.000
30
$16.26
$487.800
50
$15.00
$750.000
100
$14.25
$1,425.000
250
$14.04
$3,510.000
500
$13.64
$6,820.000
1,000
+
$13.57
$13,570.000
Product Guides