L100J2K0E
OhmiteRes Wirewound 2K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L100J2K0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE L100J2K0E is a high-quality wirewound resistor with a resistance of 2K Ohms and a tolerance of 5%. This robust resistor is designed to handle up to 100W of power and features a temperature coefficient of ±260ppm/°C, making it suitable for a wide range of industrial and electronic applications. With a vitreous enamel coating and RDL lug bolt-on design, the OHMITE L100J2K0E offers reliable performance and easy installation for your resistor needs.
Search Keywords:
L100J2K0E
IN STOCK:
123
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$12.01
$120.100
30
$11.63
$348.900
50
$11.11
$555.500
100
$10.79
$1,079.000
250
$10.20
$2,550.000
500
$9.93
$4,965.000
1,000
+
$9.78
$9,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6101-2
Resistor Mounting Hardware
L100J150E
Res Wirewound 150 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
KRPA-11DG-110
Power Relay 110VDC 10A DPDT(35.7x35.7x50.8)mm Socket
27E123
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
L50J500E
Res Wirewound 500 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On