Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L100J3K0
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
3 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 3K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L100J3K0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.097
$20.097
10
$18.270
$182.700
30
$16.880
$506.400
50
$15.640
$782.000
100
$15.310
$1,531.000
250
$15.240
$3,810.000
500
$15.160
$7,580.000
1,000
+
$15.080
$15,080.000
Product Guides