L100J50KE
OhmiteRes Wirewound 50K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L100J50KE
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
50 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part L100J50KE is a high-quality, reliable resistor suitable for various applications. This resistor is constructed with a precision wirewound design, ensuring accurate and consistent resistance values. With a resistance of 50,000 ohms and a tolerance of 5%, it offers excellent performance and stability. The part can handle a power rating of 100 watts and operates within a temperature range of -55°C to +275°C. The resistor features a vitreous enamel coating, providing protection against moisture and other environmental factors. It is equipped with RDL lug bolt-on terminals, allowing for easy and secure installation. Trust OHMITE L100J50KE for your resistance needs, and experience excellent performance in your electrical circuits.
Search Keywords:
L100J50KE
IN STOCK:
12
Ships today, if you order in
On Order:
150
can ship 1/9/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$14.88
$148.800
30
$13.77
$413.100
50
$13.56
$678.000
100
$13.18
$1,318.000
250
$12.64
$3,160.000
500
$12.30
$6,150.000
1,000
+
$12.12
$12,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2227.0
Ferrules Terminal 10AWG 12mm 4.7mm Tin
SHC1022
CORD CONN, STR ML, .25-.38", 1/2", ALUM
1033QD5
Neon Panel Mount Indicator Green .500″ Semi Dome 250V Tab Terminals
L50J50KE
Res Wirewound 50K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
1723460000
PCB Plug-in Connector - For Use With WEIDMULLER Omnimate Terminal Blocks.