Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L100J5R0
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 5 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L100J5R0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$19.712
$19.712
5
$17.920
$89.600
25
$13.670
$341.750
50
$13.130
$656.500
100
$12.860
$1,286.000
250
$12.790
$3,197.500
500
$12.730
$6,365.000
1,000
+
$12.670
$12,670.000
Product Guides