L100J5R0E
OhmiteRes Wirewound 5 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L100J5R0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
The OHMITE L100J5R0E is a reliable and high-quality wirewound resistor, with a resistance of 5 Ohms and a tolerance of 5%. It is designed for applications where precision and stability are crucial, offering a power rating of 100W and a low temperature coefficient of ±400ppm/°C. The resistor features a durable vitreous enamel coating, providing excellent performance and protection in harsh environments. It is equipped with RDL lugs and a convenient bolt-on design, making it easy to install and secure in place. Trust the OHMITE L100J5R0E to deliver consistent and accurate results in your electronic circuits.
Search Keywords:
L100J5R0E
IN STOCK:
116
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$15.13
$151.300
30
$14.00
$420.000
50
$13.79
$689.500
100
$13.40
$1,340.000
250
$12.85
$3,212.500
500
$12.51
$6,255.000
1,000
+
$12.32
$12,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640706-1
SL 156 CONTACT LP
9E-100
Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 25W / 50W / 75W.
C300K3R1E
Res Wirewound 3.1 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
12E-100
Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 100W.
C300K4R0E
Res Wirewound 4 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On