help desk software

L100J75R

Ohmite

Res Wirewound 75 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

  • RoHS Non-Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L100J75R
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
75 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 75 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.076
$21.076
5
$19.160
$95.800
25
$14.150
$353.750
50
$13.850
$692.500
100
$12.050
$1,205.000
250
$11.990
$2,997.500
500
$11.930
$5,965.000
1,000 +
$11.630
$11,630.000
DOWNLOADS