Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L12J10R
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
12 W
Termination Style:
Radial Lug
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 10 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L12J10R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
2
$11.192
$22.384
25
$6.418
$160.450
100
$5.065
$506.500
250
+
$4.604
$1,151.000
Product Guides