Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L12J10RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
12 W
Termination Style:
Radial Lug
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 10 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L12J10RE
IN STOCK:
154
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.71
$117.750
50
$4.57
$228.500
100
$4.36
$436.000
250
$4.23
$1,057.500
500
$4.00
$2,000.000
1,000
$3.90
$3,900.000
2,500
$3.79
$9,475.000
5,000
+
$3.74
$18,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PKES60B1/4
Switch Access Rotary Switch Round Knob
RHS8R0E
Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) ...
38770-0112
Conn Barrier Strip 24 POS 9.53mm Screw ST Panel Mount
RHS8R0
Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) ...
HN15-4.5-AG
AC/DC Power Supply Single-OUT 15V 4.5A Case N