Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L12J150E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
12 W
Termination Style:
Radial Lug
Resistance Value:
150 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 150 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L12J150E
IN STOCK:
0
Manufacturer Stock:
3
can ship
11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$6.072
$6.072
25
$5.520
$138.000
50
$5.350
$267.500
100
$5.110
$511.000
250
$4.890
$1,222.500
500
$4.690
$2,345.000
1,000
$4.560
$4,560.000
2,500
$4.440
$11,100.000
5,000
+
$4.380
$21,900.000
Product Guides