help desk software
DATA SHEET

L175J3R0E

Ohmite

Res Wirewound 3 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L175J3R0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
175 W
Termination Style:
Radial Lug
Resistance Value:
3 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 3 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L175J3R0E
IN STOCK: 38
Ships today, if you order in
Manufacturer Stock:
2   can ship 11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks can ship 1/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$18.37
$183.700
30
$17.86
$535.800
50
$17.38
$869.000
100
$16.50
$1,650.000
250
$16.09
$4,022.500
500
$15.85
$7,925.000
1,000 +
$15.52
$15,520.000
Tools/3D Models
Product Guides