L225J100
OhmiteRes Wirewound 100 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L225J100
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part L225J100 is a high-quality wirewound resistor designed for heavy-duty applications. With a resistance of 100 Ohm and a tolerance of 5%, this resistor is capable of handling up to 225 watts of power. Its coefficient of resistance is ±260ppm/°C, ensuring stability and accuracy over a wide range of temperatures. The resistor is constructed with a vitreous enamel coating, providing excellent protection against moisture, chemicals, and other environmental factors. Featuring a convenient RDL lug bolt-on design, installation is quick and easy. Perfect for various industrial and electronic applications, this OHMITE resistor is a reliable and durable choice for your needs.
Search Keywords:
L225J100
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
138
Ships today, if you order in
Manufacturer Stock:
24
can ship
11/29/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$31.83
$31.830
10
$21.05
$210.500
25
$18.71
$467.750
50
$17.60
$880.000
100
$17.06
$1,706.000
250
$16.89
$4,222.500
500
+
$16.72
$8,360.000
Product Guides