L225J100E
OhmiteResistor - 100 ohm - L225 Series - 225 W - ± 5% - Solder Lug - 4.595 kV. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L225J100E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The L225J100E is a 100Ω 225W through-hole mounting Fixed Resistor is equipped with solder lug terminals for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. The 270 type resistor features all-welded construction and durable lead free vitreous enamel coating. Suitable for rugged applications.
Search Keywords:
L225J100E
IN STOCK:
284
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$19.95
$199.500
30
$19.36
$580.800
50
$18.80
$940.000
100
$17.77
$1,777.000
250
$17.29
$4,322.500
500
$17.03
$8,515.000
1,000
+
$16.63
$16,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IELK1-1-72-20.0-01-V
Circuit Breaker Magnetic 1Pole 20A
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
TPA11CGPC004
Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose ...