L225J10RE
OhmiteRes Wirewound 10 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L225J10RE
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
The OHMITE L225J10RE is a reliable, high-powered resistor designed for demanding applications. This wirewound resistor offers a resistance of 10 ohms with a tolerance of 5%, making it ideal for precise and accurate circuit adjustments. With a power rating of 225 watts and a temperature coefficient of±400ppm/°C, this resistor is capable of handling high power loads while maintaining stability. The vitreous enamel coating provides exceptional durability and protection, while the RDL lug bolt-on design ensures secure and efficient installation. Trust the OHMITE L225J10RE to deliver superior performance in your electronic projects.
Search Keywords:
L225J10RE
IN STOCK:
358
Can Ship immediately
Manufacturer Stock:
42
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
10
$19.95
$199.500
30
$19.36
$580.800
50
$18.80
$940.000
100
$17.77
$1,777.000
250
$17.29
$4,322.500
500
$17.03
$8,515.000
1,000
+
$16.63
$16,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70-463-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
30310R
Fuse Block, Class CC, Screw Connect W/Double QC, #10-14 Wire, 600V, 0-30A, Adder Pole | Me...
L225J50RE
Res Wirewound 50 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
L225J25RE
Res Wirewound 25 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
L225J40KE
Res Wirewound 40K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On