L225J25RE
OhmiteRes Wirewound 25 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L225J25RE
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
25 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
OHMITE part L225J25RE is a precision wirewound resistor designed for high power applications. It has a resistance value of 25 Ohms with a tolerance of 5%. This resistor can handle up to 225W of power and has a temperature coefficient of ±260ppm/°C, ensuring consistent performance in various operating conditions. The resistor features a vitreous enamel coating for enhanced durability and reliability. It is equipped with RDL lug bolt-on terminals for easy installation and secure connection. Ideal for industrial and electronic applications, this OHMITE resistor delivers exceptional performance and accuracy.
Search Keywords:
L225J25RE
IN STOCK:
341
Ships today, if you order in
Manufacturer Stock:
11
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
10
$19.95
$199.500
30
$19.36
$580.800
50
$18.80
$940.000
100
$17.77
$1,777.000
250
$17.29
$4,322.500
500
$17.03
$8,515.000
1,000
+
$16.63
$16,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E300K20RE
Res Wirewound 20 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
L225J50RE
Res Wirewound 50 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
L225J10RE
Res Wirewound 10 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
L225J40KE
Res Wirewound 40K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
DTM06-2S-EE03
PLG, 2P, BLK, N, XCAP