Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L225J2K0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 2K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L225J2K0E
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
On Order:
28
can ship 2/17/25
Minimum Order:
10
Available in less than min:
2
Multiple:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$22.781
$22.781
10
$20.710
$207.100
30
$18.110
$543.300
50
$16.050
$802.500
100
$15.560
$1,556.000
250
$15.330
$3,832.500
500
$15.100
$7,550.000
1,000
+
$14.870
$14,870.000
Product Guides