L225J30KE
OhmiteRes Wirewound 30K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L225J30KE
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
225 W
Termination Style:
Radial Lug
Resistance Value:
30 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part L225J30KE is a wirewound resistor with a resistance of 30K Ohm and a tolerance of 5%. This resistor is designed to handle high power applications with a rating of 225W. With a temperature coefficient of ±260ppm/°C, this resistor provides excellent stability under varying temperatures. It features a vitreous enamel coating, which provides excellent insulation and durability. The RDL lug bolt-on design allows for easy and secure installation, making it ideal for various industrial and electronic applications.
Search Keywords:
L225J30KE
IN STOCK:
308
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$19.09
$190.900
30
$18.52
$555.600
50
$17.98
$899.000
100
$17.00
$1,700.000
250
$16.54
$4,135.000
500
$16.29
$8,145.000
1,000
+
$15.91
$15,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30312
Fuse Midget 30A 600V Holder 10.32 X 38.1mm
1AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
L225J15KE
Res Wirewound 15K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
L50J1K5E
Res Wirewound 1.5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On