Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J100
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 100 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L25J100
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
70
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$11.81
$59.050
25
$8.26
$206.500
100
$6.96
$696.000
250
$6.68
$1,670.000
500
$6.49
$3,245.000
1,000
$6.42
$6,420.000
2,500
$6.36
$15,900.000
5,000
+
$6.30
$31,500.000
Product Guides