L25J150
OhmiteRes Wirewound 150 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J150
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
150 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
OHMITE part L25J150 is a robust and reliable resistor designed for heavy-duty applications. This wirewound resistor has a resistance value of 150 Ohm with a tolerance of 5%. With a power rating of 25W, it can effectively handle high power dissipation. Featuring a temperature coefficient of ±260ppm/°C, this resistor ensures stable performance even under varying temperature conditions. The vitreous enamel coating provides excellent protection against moisture, heat, and other environmental factors, guaranteeing long-lasting durability. With a bolt-on design and RDL lug terminals, installation and connection are made easy. Ideal for industrial and commercial applications requiring high power and precision resistance, OHMITE part L25J150 is a versatile and dependable choice.
Search Keywords:
L25J150
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
286
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$10.43
$10.430
10
$8.85
$88.500
25
$8.17
$204.250
50
$7.62
$381.000
100
$6.57
$657.000
250
$6.41
$1,602.500
500
+
$6.28
$3,140.000
Product Guides