Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J15R
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
15 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 15 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L25J15R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
209
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$15.16
$75.800
25
$9.92
$248.000
100
$7.88
$788.000
250
$7.55
$1,887.500
500
$7.32
$3,660.000
1,000
$7.08
$7,080.000
2,500
$7.01
$17,525.000
5,000
+
$6.94
$34,700.000
Product Guides