Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J1K0
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 1K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L25J1K0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
19
can ship
12/9/24
Minimum Order:
3
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
3
$14.45
$43.350
10
$10.39
$103.900
25
$8.55
$213.750
50
$7.75
$387.500
100
$7.44
$744.000
500
+
$7.28
$3,640.000
Product Guides