L25J1K0E
OhmiteRes Wirewound 1K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J1K0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE L25J1K0E is a reliable and high-quality wirewound resistor with a resistance value of 1K Ohm and a tolerance of 5%. It is designed for use in various electronic and electrical applications where high power dissipation is required. With a power rating of 25W and a temperature coefficient of ±260ppm/°C, this resistor offers precise and stable performance. It features a durable vitreous enamel coating, ensuring excellent insulation and protection against moisture and contaminants. The RDL lug bolt-on style allows for easy and secure mounting in a variety of assemblies. Trust the OHMITE L25J1K0E for your resistor needs, as it guarantees exceptional reliability and performance.
Search Keywords:
L25J1K0E
IN STOCK:
927
Can Ship immediately
Manufacturer Stock:
46
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
25
$7.47
$186.750
50
$6.48
$324.000
100
$6.06
$606.000
250
$5.93
$1,482.500
500
$5.84
$2,920.000
1,000
$5.76
$5,760.000
2,500
+
$5.67
$14,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
9E-100
Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 25W / 50W / 75W.
L100J10RE
Res Wirewound 10 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
M5060SB1200
Power Module - Circuit Type SB - 60 A Maximum Load Current - 480 VAC Operating Voltage Ran...
L12J100E
Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On