Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J200
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
200 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 200 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L25J200
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3
$19.59
$58.770
25
$13.16
$329.000
100
$9.82
$982.000
250
$9.16
$2,290.000
500
+
$8.44
$4,220.000
Product Guides