Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J25R
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
25 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 25 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L25J25R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
62
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$11.33
$56.650
25
$6.99
$174.750
100
$6.02
$602.000
250
$5.64
$1,410.000
500
$5.58
$2,790.000
1,000
$5.53
$5,530.000
2,500
$5.47
$13,675.000
5,000
+
$5.42
$27,100.000
Product Guides