L25J25RE
OhmiteRes Wirewound 25 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J25RE
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
25 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part L25J25RE is a reliable and durable resistor designed for high-power applications. With a resistance of 25 Ohms and a tolerance of 5%, this wirewound resistor can handle up to 25W of power. Its ±260ppm/°C temperature coefficient ensures stable performance even in extreme temperature conditions. The resistor features a vitreous enamel coating for protection against moisture, dust, and other environmental factors. Equipped with a RDL lug bolt-on design, it allows for effortless installation and secure connection. Trust OHMITE's L25J25RE resistor for accurate and efficient resistance in your electronic circuits.
Search Keywords:
L25J25RE
IN STOCK:
1,627
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.95
$123.750
50
$4.87
$243.500
100
$4.59
$459.000
250
$4.39
$1,097.500
500
$4.32
$2,160.000
1,000
$4.26
$4,260.000
2,500
$4.20
$10,500.000
5,000
+
$4.13
$20,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL60CM32
W/PROOF DEVICE BOOT, YL, 20/30A TL, LONG
21041-82
Power Relay 24VDC 30A 3PST-NO (( 59.7mm)) Through Hole
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
L25J200E
Res Wirewound 200 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
TWM10J10KE
Res Metal Oxide 10K Ohm 5% 10W ±350ppm/°C Ceramic RDL