Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J2K5
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
2.5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 2.5K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L25J2K5
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$14.509
$14.509
5
$13.190
$65.950
25
$9.220
$230.500
100
$8.080
$808.000
250
$7.910
$1,977.500
500
$6.100
$3,050.000
1,000
$6.020
$6,020.000
2,500
$5.920
$14,800.000
5,000
+
$5.740
$28,700.000
Product Guides