L25J2K5E
OhmiteRes Wirewound 2.5K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J2K5E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
2.5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part L25J2K5E is a resistor ideal for high-power applications. With a resistance of 2.5K Ohm and a tolerance of 5%, this wirewound resistor ensures precise and reliable resistance. It has a power rating of 25W, capable of handling heavy loads without overheating. Additionally, the resistor is built with a vitreous enamel coating, providing excellent insulation and protection against harsh environments. The RDL lug bolt-on design allows for easy and secure installation. With a temperature coefficient of ±260ppm/°C, this resistor maintains a stable resistance even when subjected to temperature fluctuations.
Search Keywords:
L25J2K5E
IN STOCK:
260
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.47
$136.750
50
$5.30
$265.000
100
$5.06
$506.000
250
$4.84
$1,210.000
500
$4.64
$2,320.000
1,000
$4.52
$4,520.000
2,500
$4.40
$11,000.000
5,000
+
$4.34
$21,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQV210E
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
70F-110-20-PB
Quick Disconnect Terminal 22-26AWG Brass F 16mm Tin Loose
D50K25RE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 25 Ohms
D25K50R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 50 Ohms
D50K3R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 3.0 Ohms