help desk software
DATA SHEET

L25J5K0

Ohmite

Res Wirewound 5K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J5K0
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 5K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L25J5K0
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 333
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.94
$69.700
25
$9.70
$242.500
100
$8.23
$823.000
250
$7.92
$1,980.000
500
$7.71
$3,855.000
1,000
$7.60
$7,600.000
2,500
$7.48
$18,700.000
5,000 +
$7.37
$36,850.000
Tools/3D Models
Product Guides