Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L25J5R0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
25 W
Termination Style:
Radial Lug
Resistance Value:
5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 5 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L25J5R0E
IN STOCK:
418
Can Ship immediately
Manufacturer Stock:
36
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
25
$6.09
$152.250
50
$5.90
$295.000
100
$5.63
$563.000
250
$5.39
$1,347.500
500
$5.17
$2,585.000
1,000
$5.03
$5,030.000
2,500
$4.90
$12,250.000
5,000
+
$4.83
$24,150.000
Product Guides