L50J100E
OhmiteRes Wirewound 100 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L50J100E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE L50J100E is a high-quality, reliable wirewound resistor with a resistance of 100 Ohms and a tolerance of 5%. It can handle up to 50 watts of power and has a temperature coefficient of ±260ppm/°C. The resistor is designed to be bolted onto a circuit board or other surface using the RDL lug bolt-on method. Its vitreous enamel coating ensures excellent durability and protection against environmental factors. This resistor is a great choice for various applications where precision and stability are critical.
Search Keywords:
L50J100E
IN STOCK:
276
Can Ship immediately
Manufacturer Stock:
123
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
25
$8.12
$203.000
50
$7.76
$388.000
100
$7.54
$754.000
250
$7.12
$1,780.000
500
$6.93
$3,465.000
1,000
$6.83
$6,830.000
2,500
+
$6.58
$16,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
24-7068-7601
WireClean Spool Sn96.5Ag3Cu0.5
MDL-10
Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive C...
L225J150E
Res Wirewound 150 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
L50J250E
Res Wirewound 250 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On